Texas Instruments CD74HC4017MT

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
$ 0.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4017MT.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages11 years ago

Texas Instruments

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments CD74HC4017MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.275
$ 0.275
Stock
212,225
996,461
996,461
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC
Texas InstrumentsSN74HC590ADW
Counter; 8-Bit Binary Counters with 3-State Output Registers; 5 V; Vcc V (Max.)
Texas InstrumentsSN74HC590AD
8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC4017MT provided by its distributors.

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R
LOGIC, DECADE COUNTR/DIV, 16SO, RL250; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Counter Function:Decade Counter / Divider; Logic IC Base Number:744017; Logic IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.