Texas Instruments CD74HC4017M

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
$ 0.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4017M.

element14 APAC

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago

Texas Instruments

Mouser

Newark

Farnell

Inventory History

3 month trend:
-11.86%

CAD Models

Download Texas Instruments CD74HC4017M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.275
$ 0.275
Stock
229,389
998,324
998,324
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Texas InstrumentsSN74HC4040DR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
Texas InstrumentsSN74HC4040DE4
IC, COUNTER; COUNTER; 0 TO VCC; 1000 TO 400 NS (MAX.); 1000 TO 400 NS (MAX.)
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4017M provided by its distributors.

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC Tube
LOGIC, DECADE COUNTR/DIVIDER, 16SOIC; Famille Logique/ Numéro de base: 74HC4017; Type de compteur: A décades / Diviseur; Fréquence, horloge: 60MHz; Comptage max: 10; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4017M .
  • CD74HC4017M.