Nexperia 74HC40103D,652

Counter, Binary, Synchronous, Down, 74HC, 35 MHz, Max Count 255, 2 V to 6 V, 16 Pins, SOIC
$ 1.08
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC40103D,652.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC40103D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.442
$ 0.442
Stock
335,739
694,748
694,748
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2 MHz
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC590D,118
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
74HC Series 6 V Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
NXP SemiconductorsHEF4024BT,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDSO14

Descriptions

Descriptions of Nexperia 74HC40103D,652 provided by its distributors.

Counter, Binary, Synchronous, Down, 74HC, 35 MHz, Max Count 255, 2 V to 6 V, 16 Pins, SOIC
8-bit synchronous binary down counter
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SO Bulk
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDSO16
Down Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous 2V~6V Asynchronous 8 1 32MHz SO-16 Counters / Dividers ROHS
8Bit Syncr Bin Down Counter SO16
Counter ICs 8-BIT SYNC BIN DOWN
74Hc40103D/sot109/so16 Rohs Compliant: Yes
IC 8BIT SYNC BINARY DOWN 16-SOIC
NEXPERIA 74HC40103D - BINARY COU
IC, LOGIC, 74HC, COUNTER, SO16; Logic Family / Base Number: 74HC103; Counter Type: Binary; Clock Frequency: 35MHz; Count Maximum: 255; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC40103D 652
  • 74HC40103D,652.
  • 74HC40103D-652
  • 74HC40103D652