What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC4017D,652

74HC Series 6 V Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
$ 0.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4017D,652.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

Upverter

Newark

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4017D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.372
$ 0.372
Stock
532,259
1,807,012
1,807,012
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC590D,118
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16
NXP SemiconductorsHEF4024BT,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDSO14

Descriptions

Descriptions of Nexperia 74HC4017D,652 provided by its distributors.

74HC Series 6 V Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Up -40¡Í~+125¡Í 2V~6V Asynchronous 10 1 83MHz SO-16 Counters / Dividers ROHS
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16
Counter/Divider Single 5-Bit Decade UP 16-Pin SO Bulk
74Hc4017D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HC4017D,652.
IC COUNTER 5STAGE JOHNSON 16SOIC
Tube Active e4 74HC4017 divider circuit 75ns 2011 3.9mm 5V
5-STAGE JOHNSON DECADE COUNTER
NEXPERIA 74HC4017D - RING COUNTE
IC, JOHNSON DECADE COUNTER, 10 DEC OUTPUTS, SOIC-16; Counter Type:Decade, Johnson; Clock Frequency:77MHz; Count Maximum:9; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4017D,652"
  • 74HC4017D 652
  • 74HC4017D,652.
  • 74HC4017D-652
  • 74HC4017D652