Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC590D,118

74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC590D,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+9.67%

CAD Models

Download Nexperia 74HC590D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.406
$ 0.406
Stock
397,261
320,950
320,950
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
22 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM74HC590RM13TR
74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC161D,652
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16

Descriptions

Descriptions of Nexperia 74HC590D,118 provided by its distributors.

74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
Counter, Binary, 74HC, 61 MHz, Max Count 255, 2 V to 6 V, 16 Pins, SOIC
Tape & Reel (TR) Active e4 74HC590 logic counter 140ns 3.9mm 5V 4muA
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R
IC BINARY COUNTER 8BIT 16-SOIC
2V 6V SO-16 SMD, Adhesive Mount, 10mm × 4mm × 1.45mm
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC590D,118
NEXPERIA 74HC590D - BINARY COUNT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC590D 118
  • 74HC590D118
  • 74HC590D@118