Nexperia 74HC373D-Q100,118

Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC373D-Q100,118.

Nexperia

Datasheet24 pages15 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.265
$ 0.412
$ 0.412
Stock
242,356
595,507
595,507
Authorized Distributors
2
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Circuits
1
1
1
Number of Inputs
-
8
8
Propagation Delay
45 ns
220 ns
220 ns
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74HC373D-Q100,118 provided by its distributors.

Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC
Octal D-type transparent latch; 3-state
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
2V~6V D-Typelocking Latch 12ns SOP-20-300mil Latches ROHS
74HC373 Tape & Reel (TR) HC/UH Automotive AEC-Q100 74HC latch circuit 7.8mA 7.8mA 265ns 2.65mm -40C~125C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R
NEXPERIA 74HC373D - BUS DRIVER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC373D-Q100,118"
  • 74HC373D-Q100 118
  • 74HC373D-Q100118