Nexperia 74HC574D-Q100,118

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC574D-Q100,118.

Farnell

Datasheet17 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-2.61%

CAD Models

Download Nexperia 74HC574D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.21
$ 0.21
Stock
403,470
1,469,350
1,469,350
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Circuits
1
1
1
Number of Inputs
-
8
8
Propagation Delay
225 ns
45 ns
45 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC
Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74HC241NSR
7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Texas InstrumentsSN74HC125NSR
7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC367NSR
8¦ÌA 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SO-16 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia 74HC574D-Q100,118 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100
Flip Flop, Aec-Q100, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC574D-Q100,118
Octal D-type flip-flop; positive edge-trigger; 3-state
Flip Flop, 74HC574, D, 26 ns, 133 MHz, 7.8 mA, 20 Pins, SOIC
Tape & Reel (TR) 74HC574 e4 74HC flip flop 2.65mm 2V 26ns @ 6V 50pF 133MHz
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC FF D-TYPE SINGLE 8-BIT 20-SO
IC FLIP FLOP OCTAL D 3ST 20SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC574D-Q100 118
  • 74HC574D-Q100118
  • 935298937118