Nexperia 74HC273D-Q100J

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC273D-Q100J.

IHS

Datasheet19 pages13 years ago
Datasheet19 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.01%

CAD Models

Download Nexperia 74HC273D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.224
$ 0.224
Stock
420,773
1,123,383
1,123,383
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Circuits
1
1
1
Number of Inputs
-
8
8
Propagation Delay
45 ns
45 ns
45 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74HC Series 6 V SMT Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100
Diodes Inc.74HC138S16-13
74HC Series 6 V Surface Mount 3 to 8 Line Decoder Demultiplexer - SOIC-16
Diodes Inc.74HC00S14-13
NAND e3 74HC Tape & Reel (TR) logic gate circuit 15ns @ 6V 50pF 1.48mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC241NSR
7.8mA 2V~6V 7.8mA SOP-20-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74HC273D-Q100J provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
8¦ÌA 26ns@ 6V,50pF 1 2V 6V 5.2mA Master Reset HC CMOS 3.5pF 5.2mA 122MHz SO-20 , 2.45mm
Tape & Reel (TR) 74HC273 74HC Non-Inverting flip flop 2.65mm 2V 26ns @ 6V 50pF 122MHz
Flip Flop, 74HC273, D, 26 ns, 122 MHz, 5.2 mA, 20 Pins, SOIC
Ic, Gate Rohs Compliant: Yes |Nexperia 74HC273D-Q100J
Octal D-type flip-flop with reset; positive-edge trigger
IC FF D-TYPE SINGLE 8-BIT 20-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)