Texas Instruments SN74HC373DWR

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+0.91%

CAD Models

Download Texas Instruments SN74HC373DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.302
$ 0.302
Stock
518,953
1,288,020
1,288,020
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
220 ns
38 ns
38 ns
Frequency
28 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC373DWR.

Related Parts

Texas InstrumentsSN74HC573ADW
Texas Instruments dEighth Route D type latch, SOICencapsulation, 8Bitbit, 20Pin
Texas InstrumentsSN74HC573ADWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D-TYPE LATCH 20-SOIC
Texas InstrumentsSN74HC574DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 280ns 801mg -40C~85C
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC373DWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC Tape and Reel
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
8μA 15ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOIC-20 SMD mount,glue mount 2.65mm(height)
D-TYPE TRANSPARENT LATCH, OCTAL, SOIC20; Famille Logique/ Numéro de base: 74HC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 43ns; Courant, sortie: -; Type de boîtier CI logique
D-Type Transparent Latch, Octal, Soic20; Logic Family/Base Number:74Hc373; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:43Ns; Output Current:-; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC373DWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC373(DWR)
  • SN74HC373DWR .
  • SN74HC373DWR..