STMicroelectronics M74HC4094TTR

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4094TTR.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

Factory Futures

CAD Models

Download STMicroelectronics M74HC4094TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
279,099
1,087,403
1,087,403
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
300 ns
295 ns
295 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-14

Related Parts

Texas InstrumentsSN74HC595PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74HC595PWRG4
IC SHIFT REGISTER SGL 8B 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74HC165QPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Diodes Inc.74HC594T16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
STMicroelectronicsM74HC165TTR
HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 26ns 172.98879mg 30000000Hz 2V

Descriptions

Descriptions of STMicroelectronics M74HC4094TTR provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8 Bit SIPO Shift Register Latch (3-State)
IC SHIFT REG/LATCH SGL 8-BIT 16-PIN TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics