Nexperia 74HC165BQ

IC, PI-SO, 8BIT SHIFT REG, DHVQFN16; Shift Register Function: Parallel to Serial;
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165BQ.

IHS

Datasheet18 pages4 years ago
Datasheet22 pages18 years ago

Newark

CAD Models

Download Nexperia 74HC165BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
400,789
1,144,488
1,144,488
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
250 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
TRUE DUAL Serial to Parallel Serial Surface Mount Shift Register -55C~125C 2V 9.9mm
NXP Semiconductors74HC595D
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
HC/UH 74HC165 Non-RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz

Descriptions

Descriptions of Nexperia 74HC165BQ provided by its distributors.

IC, PI-SO, 8BIT SHIFT REG, DHVQFN16; Shift Register Function:Parallel to Serial;
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PQCC16
IC 8BIT SHIFT REGISTER 16-DHVQFN
IC, PI-SO, 8BIT SHIFT REG, DHVQFN16; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:CMOS; Logic Case Style:DHVQFN; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)