NXP Semiconductors 74HC595D

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC595D.

IHS

Datasheet21 pages4 years ago
Datasheet24 pages13 years ago
Datasheet28 pages23 years ago

Upverter

Newark

TME

Farnell

CAD Models

Download NXP Semiconductors 74HC595D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Voltage Level Shifter, HC Family, 6 Input, 25 mA, 2 V to 6 V, SOIC-16
Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
74HC Series 6 V SMT Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14
4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
Nexperia74HC4316D
Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO16
Demultiplexer, Multiplexer, HCT Family, 1 Gate, 8 Output, 20 mA, 4.5 V to 5.5 V, SOIC-16

Descriptions

Descriptions of NXP Semiconductors 74HC595D provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
8 Bit Shift and Store Register Serial to Serial / Parallel SOIC 55ns
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO
Registers; 74HC595D; NEXPERIA; 16; Shift Register; 16 ns; 2 V
TRUE Lead Free DUAL Surface Mount (Logic Type) 50pF 125C 6V 100MHz
IC SHIFT REGISTER 8-BIT SOIC-16 SMD
Shift Register, 8-Bit, CMOS, PDSO16
8-BIT SHIFT REG W/OUTPUT LATCH <AZ
IC, 74HC CMOS, SMD, 74HC595, SOIC16
8 Bit, Sipo/siso Shift Register, Soic-16; Logic Family / Base Number:74Hc595; Shift Register Function:serial To Parallel, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:soic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1201269
  • 74HC595 D