Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC00PWRG4

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments SN74HC00PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.114
$ 0.114
Stock
8,252,729
1,250,990
1,250,990
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00PWRG4.

Related Parts

NAND Gate HC, 15ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
74HC Series Quad 2-Input NAND Gate w/Buffered Output - TSSOP-14
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
Nexperia74HC03PW,112
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC03
Diodes Inc.74HC00T14-13
74HC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HC00T14-13
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC00PWRG4 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.