Nexperia 74HC126PW,112

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.408
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC126PW,112.

Nexperia

Datasheet15 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.408
$ 0.188
$ 0.188
Stock
207,792
417,856
417,856
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, TSSOP
7.8mA 2V~6V -40℃~+125℃ Tri-State 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125PWR
Tri-State 7.8mA 2V~6V 7.8mA -40℃~+85℃ TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126PWR
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126PW
1 7.8mA 2V~6V 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74HC126PW,112 provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Quad buffer/line driver; 3-state
74HC126 Tube 2014 Not Qualified logic buffer 7.8mA 7.8mA 30ns 5mm 5V
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
IC BUFFER NON-INVERT 6V 14TSSOP
NEXPERIA 74HC126PW - BUS DRIVER, HC/UH SERIES, 4-F
IC BUFFER DVR TRI-ST QD 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC126PW 112
  • 74HC126PW-112
  • 74HC126PW112