Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC125PWR

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-64.49%

CAD Models

Download Texas Instruments SN74HC125PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.188
$ 0.188
Stock
685,691
1,401,100
1,401,100
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
15 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125PWR.

Related Parts

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126PW
1 7.8mA 2V~6V 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126PWR
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, TSSOP
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV125APW
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74HC125PWR provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer Non-Inverting Tri-State 4-Ch 8μA 2V-6V 7.8mA TSSOP-14 SMD, Adhesive Mount 1.2mm H
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85
IC NON INVERTING BUS BUFFER GATE TSSOP14; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74HC125; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension,
Bus Buffer/driver, 3 State O/p, Tssop; Logic Family / Base Number:74Hc125; Logic Device Type:buffer / Line Driver; Logic Case Style:tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC125PWR .