Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC126PW

1 7.8mA 2V~6V 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC126PW.

Official Datasheet10 years ago

Inventory History

3 month trend:
-1.79%

CAD Models

Download Texas Instruments SN74HC126PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.204
$ 0.204
Stock
166,323
461,928
461,928
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
188 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC126PW.

Related Parts

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125PW
Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HC125PWR
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, TSSOP
Texas InstrumentsSN74HC125IPWRQ1
Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC126PW provided by its distributors.

1 7.8mA 2V~6V 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85
74HC126 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74HC logic buffer 7.8mA 7.8mA 188ns 1.2mm 5V
Logic, Bus Buff Tri-St Qd, 14Tssop; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc126; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC126PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC126PW .