Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC125PW,112

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, TSSOP

$ 0.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC125PW,112.

IHS

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC125PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.189
$ 0.189
Stock
426,844
1,171,212
1,171,212
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125PWR
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126PW
1 7.8mA 2V~6V 7.8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126PWR
1 7.8mA 2V~6V 7.8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74HC125PW,112 provided by its distributors.

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-STCMOS 14-Pin TSSOP Bulk
Quad buffer/line driver; 3-state
Tristate 4 1 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-14 SMD mount
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
74HC125 Tube 2013 74HC logic driver 7.8mA 7.8mA 190ns 5mm 5V
IC BUFFER NON-INVERT 6V 14-TSSOP
IC BUFFER DVR TRI-ST QD 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC125PW 112
  • 74HC125PW-112
  • 74HC125PW112