Nexperia 74HC03D,652

74HC Series 6 V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
$ 0.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC03D,652.

Farnell

Datasheet14 pages13 years ago

Newark

IHS

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.1
$ 0.118
$ 0.118
Stock
309,719
627,040
627,040
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC132D,652
74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger - SOIC-14
Nexperia74HC00D,652
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SOIC-14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F38D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of Nexperia 74HC03D,652 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC03
Quad 2-input NAND gate; open-drain output
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
74HC03 e4 74HC Tube logic gate circuit 16ns @ 6V 50pF 1.75mm - 5.2mA 6V
Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc03; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:5.2Ma Rohs Compliant: Yes |Nexperia 74HC03D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC03D,652"
  • 74HC03D 652
  • 74HC03D 652.
  • 74HC03D-652
  • 74HC03D652