NXP Semiconductors 74HCT132D

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT132D.

IHS

Datasheet16 pages4 years ago
Datasheet7 pages25 years ago

Newark

element14 APAC

Verical

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HCT132D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74HCT03D,653
74HCT Series 5 V Quad 2 Input NAND Gate Surface Mount - SOIC-14
NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
74AHCT Series 5.5 V 8 mA Surface Mount Quad 2-input NAND Gate - SOIC-14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F38D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsI74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of NXP Semiconductors 74HCT132D provided by its distributors.

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
IC QUAD 2IN NAND SCHMITT SOIC-14 SMD
NAND Gate 4-Element 2-IN CMOS 14-Pin SO
74HCT CMOS, SMD, 74HCT132, SOIC14
Quad Nand Gate, 2I/p, Soic-14; Logic Family / Base Number:74Hct132; Logic Type:nand Schmitt Trigger; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:14Pins Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 HCT 132 D
  • 74 HCT 132D
  • 74-HCT-132D
  • 74HCT132-D
  • 74HCT132D.