Nexperia 74HC132D,652

74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger - SOIC-14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132D,652.

LKR

Datasheet19 pages13 years ago

Newark

element14

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Nexperia 74HC132D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
559,667
2,635,562
2,635,562
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
38 ns
38 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Nexperia74HC03D,652
74HC Series 6 V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F38D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of Nexperia 74HC132D,652 provided by its distributors.

74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger - SOIC-14
Quad 2-input NAND Schmitt trigger
NXP 74HC132D,652 SMD HCMOS 2 Schmitt-NAND Gate 2 Inputs SO-14
74HC132 EAR99 74HC Tube logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD NAND SCHMITT TRIGGER, SOIC-14; Logic Type:NAND Schmitt Trigger; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C
Quad Nand Schmitt Trigger, Soic-14; Logic Function:nand Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Hc132; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC132D,652"
  • 74HC132D 652
  • 74HC132D,652.
  • 74HC132D652