Nexperia 74HC00D,652

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SOIC-14
$ 0.228
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC00D,652.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC00D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.128
$ 0.128
Stock
1,240,481
2,143,628
2,143,628
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74HC132
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F38D,602
12.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 64mA NAND Gate F 250¦ÌA SO-14 1.45mm

Descriptions

Descriptions of Nexperia 74HC00D,652 provided by its distributors.

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SOIC-14
NAND-GATE; SO-14; 5.0 V (TYP.); -40; +125; 500 MW (MAX.); 1.5 V (MIN.)
NAND 74HC00 EAR99 74HC logic gate circuit 7ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC GATE NAND QUAD 2INPUT 14SOIC
IC, NAND GATE, 2I/P, SOIC-14; Logic Type:NAND Gate; Output Current:25mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Package / Case:14-SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC00D,652"
  • 74HC00D 652
  • 74HC00D,652.
  • 74HC00D-652
  • 74HC00D652