Nexperia 74CBTLV3257PW-Q10J

Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin TSSOP T/R Automotive AEC-Q100
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3257PW-Q10J.

IHS

Datasheet20 pages12 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74CBTLV3257PW-Q10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.234
$ 0.234
Stock
618,316
2,636,408
2,636,408
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Circuits
1
4
4
Number of Inputs
1
8
8
Propagation Delay
250 ps
250 ps
250 ps
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
50 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

3-to-8 Line Decoder / Demultiplexer, 74LVC, 8 Outputs, 1.2 V to 3.6 V, 16 Pins, TSSOP
Multiplexer, Non Inverting, 74LVC, 4 Channel, 2:1, 1.2 V to 3.6 V, 16 Pins, TSSOP
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - TSSOP-16
Analog Multiplexer Single 8: 1 Automotive 16-Pin TSSOP T/R
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
Diodes Inc.74HC138T16-13
Decoder/Demux, 3:8, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC138T16-13

Descriptions

Descriptions of Nexperia 74CBTLV3257PW-Q10J provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin TSSOP T/R Automotive AEC-Q100
2.3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Encoders, Decoders, Multiplexers Demultiplexers 74CBTLV3257PW-Q100/SOT403/TSSO
CBTLV/3B R-PDSO-G16 74CBTLV3257 4x 1:2 decoder circuit 8.4Ohm 0.25ns 2.5V 5mm
Quad 1-of-2 multiplexer/demultiplexer
Bus Exchanger, CBTLV/3B Series, 4-Func, 2-Bit, True Output, CMOS, PDSO16
Bus Switch, 4 Channel, 60 Ohm, 64 mA, 16 Pins, TSSOP
IC MUX/DEMUX QUAD 1OF2 16TSSOP
MULTIPLEXER/DEMUX, 2: 1, -40 TO 125DEG C;
多路复用器/信号分离器, 2:1, -40 至 125度 C;
MUX/DEMUX, 2:1, -40 TO 125DEG C; Logic Family / Base Number:74CBTLV3257; Logic Type:2-to-1 Line Multiplexer / Demultiplexer; No. of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302229118