onsemi MM74HC138MTCX

74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - TSSOP-16
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC138MTCX.

Master Electronics

Datasheet8 pages2 years ago

IHS

Future Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-25.80%

CAD Models

Download onsemi MM74HC138MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.176
$ 0.176
Stock
525,834
2,437,117
2,437,117
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, TSSOP
Diodes Inc.74HC138T16-13
41ns single-phase 8 6 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 930μm(height)
Single-Channel 8-Bit 3-Core 2-Ch 2V 6V 5.2mA 5.2mA 12ns TSSOP-16 SMD, Adhesive Mount 950μm H
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
Diodes Inc.74HCT138T16-13
3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
Diodes Inc.74AHC138T16-13
74AHC Series 5.5 V 8 mA SMT 3-to-8 Line Decoder Demultiplexer - TSSOP-16

Descriptions

Descriptions of onsemi MM74HC138MTCX provided by its distributors.

74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - TSSOP-16
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP W T/R
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
HC/UH e4 74HC138 1x 3:8 decoder circuit 252ns 6V 5mm 5.2mA 5.2mA
40ns@4.5V, 34ns@6V, 200ns@2V Single-Phase 8 3 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
DECODER/DRIVER, HC/UH SERIES, IN
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The MM74HC138 decoder utilizes advanced silicon-gate CMOS technology and is well suited to memory address decoding or data routing applications. The circuit features high noise immunity and low power consumption usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL logic. The MM74HC138 has 3 binary select inputs (A, B, and C). If the device is enabled, these inputs determine which one of the eight normally HIGH outputs will go LOW. Two active LOW and one active HIGH enables (G1, G2A# and G2B#) are provided to ease the cascading of decoders. The decoder's outputs can drive 10 low power Schottky TTL equivalent loads, and are functionally and pin equivalent to the 74LS138. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC138MTCX.