Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC138MTC

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC138MTC.

onsemi

Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC138MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.158
$ 0.158
Stock
380,524
2,561,751
2,561,751
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

3-to-8 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, TSSOP
Diodes Inc.74HC138T16-13
41ns single-phase 8 6 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 930μm(height)
Diodes Inc.74HCT138T16-13
3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
Single-Channel 8-Bit 3-Core 2-Ch 2V 6V 5.2mA 5.2mA 12ns TSSOP-16 SMD, Adhesive Mount 950μm H
Diodes Inc.74AHC138T16-13
74AHC Series 5.5 V 8 mA SMT 3-to-8 Line Decoder Demultiplexer - TSSOP-16

Descriptions

Descriptions of onsemi MM74HC138MTC provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
40ns@4.5V 34ns@6V 200ns@2V Single-Phase 8 3 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD 5mm × 4.4mm × 900μm
IC DECODER/DEMUX 1X3:8 16-TSSOP
HC/UH e4 74HC138 1x 3:8 logic switch 252ns 600mW 2.5V 900mum
The MM74HC138 decoder utilizes advanced silicon-gate CMOS technology and is well suited to memory address decoding or data routing applications. The circuit features high noise immunity and low power consumption usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL logic. The MM74HC138 has 3 binary select inputs (A, B, and C). If the device is enabled, these inputs determine which one of the eight normally HIGH outputs will go LOW. Two active LOW and one active HIGH enables (G1, G2A# and G2B#) are provided to ease the cascading of decoders. The decoder's outputs can drive 10 low power Schottky TTL equivalent loads, and are functionally and pin equivalent to the 74LS138. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC138MTC.