Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVCH4T245DR

4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85

$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH4T245DR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments SN74AVCH4T245DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 1.175
$ 1.175
Stock
597,690
268,380
268,380
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
4
Propagation Delay
10.3 ns
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH4T245DR.

Related Parts

Texas InstrumentsSN74AVC4T245DR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
Texas InstrumentsSN74AVC4T245D
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
Texas InstrumentsSN74AVC4T245DT
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Voltage Level Shifter 4-CH Bidirectional 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74AVCH4T245DR provided by its distributors.

4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85
e4 ACTIVE (Last Updated: 2days ago) 74AVCH4T245 1.5/3.3V&1.5/3.3V level shifter translator 10.3ns 1.5V 141.690917mg -12mA
TRANSCEIVER W/ VOLT TRANSLATION, SOIC-16; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: 74AVCH4T245; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension, alimentation
TRANSCEIVER W/ VOLT TRANSLATION, SOIC-16; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:74AVCH4T245; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74AVCH; Logic IC Base Number:744T24; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.