
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVCH2T45DC,125 | 1 | 1 | Cut Tape | ||||||||
| Future Electronics | 74LVCH2T45DC,125 | 6,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 1727-4596-1-ND | 2,916 | 1 | Cut Tape | ||||||||
| TME | 74LVCH2T45DC.125 | 0 | 1 | 19h | ||||||||
| Avnet | 74LVCH2T45DC,125 | 0 | 6K | 3d |
Download datasheets and manufacturer documentation for Nexperia 74LVCH2T45DC,125.
Download Nexperia 74LVCH2T45DC,125 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74LVCH2T45DC,125 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVCH2T45DC,125.