Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC2T45DCUR

Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T45DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

LCSC

Farnell

Inventory History

3 month trend:
+193%

CAD Models

Download Texas Instruments SN74AVC2T45DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.241
$ 0.241
Stock
471,287
680,390
680,390
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
2.4 ns
9.9 ns
9.9 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCAVC2T45TDCURQ1
1.2V~3.6V 1 2 1.2V~3.6V 500Mbps VSSOP-8 Translators / Level Shifters ROHS
Texas InstrumentsSN74AVCH2T45DCUT
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85
Texas InstrumentsSN74AVCH2T45DCUR
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8
Transceiver, Voltage Level Translator, 2 Input, 11.8 ns, 0.8 V to 3.6 V, 8 Pins, VSSOP
Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
VSSOP-8 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC2T45DCUR provided by its distributors.

Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs
DUALBIT BUS TRANSCEIVER, 74AVC2T45; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Case Style:VSSOP; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74AVC2T245; Logic IC Base Number:742T245; Logic IC Family:74AVC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC2T45DCUR .