Nexperia 74AVC16T245DGV,112

16-bit dual supply translating transceiver with configurable voltage translation; 3-state
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC16T245DGV,112.

Future Electronics

Datasheet22 pages7 years ago

IHS

Newark

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.51
$ 1.51
Stock
134,407
358,315
358,315
Authorized Distributors
0
2
2
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
9.1 ns
2.7 ns
2.7 ns
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-02
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2015-09-30
LTD Date2016-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

16-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVC16T245DGGR
TEXAS INSTRUMENTS - SN74AVC16T245DGGR - Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48
20-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVCH20T245GR
65¦ÌA 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.05mm
Texas Instruments74LVC16T245DGGRG4
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74AVC16T245DGV,112 provided by its distributors.

16-bit dual supply translating transceiver with configurable voltage translation; 3-state
74AVC Series 3.6 V 380 Mbps 16-Bit Dual Supply Translating Transceiver -TSSOP-48
Transceiver, Translating, 8 Input, 11.8 ns, 0.8 V to 3.6 V, 48 Pins, TVSOP
TRANSCEIVER, BIDIR TRANSLATOR, TSSOP-48; Logic Family / Base Number: 74AVC16T245; Logic Device Type: Transceiver, Translating; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC16T245DGV 112
  • 74AVC16T245DGV112