Texas Instruments SN74AVCH20T245GR

65¦ÌA 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.05mm
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH20T245GR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages18 years ago

Augswan

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments SN74AVCH20T245GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AVC16T245DGGR
TEXAS INSTRUMENTS - SN74AVC16T245DGGR - Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsCALVC164245IDGGREP
Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -40 to 85
Texas Instruments74LVC16T245DGGRG4
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVCH20T245GR provided by its distributors.

65¦ÌA 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.05mm
IC,BUS TRANSCEIVER,DUAL,10-BIT,AVC/ALVC/VCX-CMOS,TSSOP,56PIN,PLASTIC
Voltage Level Translator 20-CH Bidirectional 56-Pin TSSOP T/R
20-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 1day ago) 74AVCH20T245 74AVCH level shifter translator 10.3ns 1.5V 252.792698mg -12mA
AVC SERIES DUAL 10-BIT TRANSCEIVER TRUE OUTPUT PDSO56
IC TRNSLTR BIDIRECTIONAL 56TSSOP
SN74AVCH20T245 20-BIT DUAL-SUPPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.