Texas Instruments SN74AVC16T245DGGR

TEXAS INSTRUMENTS - SN74AVC16T245DGGR - Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16T245DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages14 years ago

Mouser

Upverter

Newark

Augswan

Inventory History

3 month trend:
+68.22%

CAD Models

Download Texas Instruments SN74AVC16T245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.103
$ 0.567
$ 0.567
Stock
523,981
361,784
361,784
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
2
2
Propagation Delay
2.7 ns
9.1 ns
9.1 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
185 µA
185 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVCH20T245GR
65¦ÌA 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.05mm
Texas Instruments74LVC16T245DGGRG4
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Texas Instruments74LVCH16T245DGGRE4
Voltage Level 32.2ns , 2 8 1.65V 5.5V 500Mbps 1.65V~5.5V 1.65V~5.5V TSSOP-48 , 1.05mm

Descriptions

Descriptions of Texas Instruments SN74AVC16T245DGGR provided by its distributors.

TEXAS INSTRUMENTS - SN74AVC16T245DGGR - Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 2days ago) 74AVC16T245 1.5/3.3V&1.5/3.3V level shifter translator 2.7ns 1.5V 223.195796mg -12mA
Ic, Bus Transceiver, 16Bit, 48Tssop; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Avc16T245; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC16T245DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC16T245DGGR .
  • SN74AVC16T245DGGR.
  • SN74AVC16T245DGGR..