Nexperia 74AUP1G80GM,115

Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.5mm 0.8V 6.4ns @ 3.3V 30pF 309MHz
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G80GM,115.

IHS

Datasheet20 pages2 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AUP1G80GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.122
Stock
189,028
984,006
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
27.2 ns
6.4 ns
Frequency
550 MHz
280 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.5mm 0.8V 5.8ns @ 3.3V 50pF 309MHz
Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.5mm 0.8V 5.8ns @ 3.3V 30pF 309MHz
Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 2.9mm 0.8V 5.8ns @ 3.3V 30pF 309MHz
Texas InstrumentsSN74AUP1G80DSFR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
Texas InstrumentsSN74AUP1G80DCKR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1G79DSFR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85

Descriptions

Descriptions of Nexperia 74AUP1G80GM,115 provided by its distributors.

Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.5mm 0.8V 6.4ns @ 3.3V 30pF 309MHz
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO6
Low-power D-type flip-flop; positive-edge trigger
Flip Flop D-Type Pos-Edge 1-Element Automotive 6-Pin XSON T/R
Flip Flop, 74AUP1G80, D, 6.4 ns, 619 MHz, 4 mA, 6 Pins, XSON
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G80GM,115
500nA 6.4ns@ 3.3V,30pF 1 800mV 3.6V 4mA Standard AUP 1.5pF 4mA 309MHz XSON-6 , 1.45mm*1mm*460¦Ìm
NEXPERIA 74AUP1G80GM - D FLIP-FL
NOW NEXPERIA 74AUP1G80GM - D FLI
IC FF D-TYPE SINGLE 1BIT 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G80GM 115
  • 74AUP1G80GM115