Texas Instruments SN74AUP1G80DRYR

Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G80DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-12.34%

CAD Models

Download Texas Instruments SN74AUP1G80DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.223
Stock
1,064,982
101,020
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
6.4 ns
27.2 ns
Frequency
280 MHz
550 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCLVC1G374QDBVRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G175YZPR
Single D-Type Flip-Flop with Asynchronous Clear 6-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G80DRYR provided by its distributors.

Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
IC FF D-TYPE SNGL 1BIT 6SON / Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN
Tape & Reel (TR) 74AUP1G80 e4 74AUP flip flop 1.45mm 0.8V 6.4ns @ 3.3V 30pF 260MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.