Nexperia 74AUP1G79GM,132

Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.5mm 0.8V 5.8ns @ 3.3V 30pF 309MHz
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G79GM,132.

IHS

Datasheet21 pages2 years ago
Datasheet24 pages16 years ago
Datasheet24 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.111
$ 0.111
Stock
2,050,650
2,933,097
2,933,097
Authorized Distributors
5
5
5
Case/Package
-
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
25.6 ns
25.6 ns
25.6 ns
Frequency
550 MHz
550 MHz
550 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.5mm 0.8V 6.4ns @ 3.3V 30pF 309MHz
Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.35mm 0.8V 6.4ns @ 3.3V 30pF 309MHz
Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.5mm 0.8V 6.4ns @ 3.3V 30pF 309MHz

Descriptions

Descriptions of Nexperia 74AUP1G79GM,132 provided by its distributors.

Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.5mm 0.8V 5.8ns @ 3.3V 30pF 309MHz
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO6
74AUP Series 2 V Surface Mount Single Low-Power D-Type Flip-Flop - XSON-6
Low-power D-type flip-flop; positive-edge trigger
Flip Flop, 74AUP1G79, D, 5.8 ns, 619 MHz, 4 mA, 6 Pins, XSON
Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R
500nA 5.8ns@ 3.3V,30pF 1 800mV 3.6V 4mA Standard 0.8pF 4mA 309MHz
NEXPERIA 74AUP1G79GM - D FLIP-FL
IC FF D-TYPE SINGLE 1BIT 6XSON
74AUP1G79GM/XSON6/DONTUSE REEL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G79GM 132
  • 74AUP1G79GM132