What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUP1G79DSFR

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G79DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments SN74AUP1G79DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.124
Stock
557,194
1,095,359
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
24 ns
25.6 ns
Frequency
280 MHz
550 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G79DSFR.

Related Parts

Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.5mm 0.8V 6.4ns @ 3.3V 30pF 309MHz
74AUP Series 3.6 V 4 mA Surface Mount Low-Power D-Type Flip-Flop - TSSOP-6
IC FF D-TYPE SNGL 1BIT 6XSON / Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN

Descriptions

Descriptions of Texas Instruments SN74AUP1G79DSFR provided by its distributors.

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
Tape & Reel (TR) 74AUP1G79 e4 74AUP flip flop 1mm 0.8V 5.8ns @ 3.3V 30pF 266MHz
500nA 5.8ns@ 3.3V,30pF 1 800mV 3.6V 4mA Standard AUP CMOS 1.5pF 4mA 266MHz SON , 1mm*1mm*350¦Ìm
Flip Flop D-Type Pos-Edge 1-Element 6-Pin X2SON T/R
SN74AUP1G79 LOW-POWER SINGLE POS
IC FF D-TYPE SINGLE 1BIT 6-SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.