onsemi NC7SZ00L6X

Logic IC, NAND Gate, Single, 2 Inputs, 6 Pins, SIP, 7SZ00
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00L6X.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages15 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+111%

CAD Models

Download onsemi NC7SZ00L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.126
Stock
395,943
1,223,365
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.2 ns
4 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
NAND 7SH00 TC7SH Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 200mW 8mA 8mA 1.5V
NAND 7SET00 TC7SET Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V
Diodes Inc.74AHC1G00W5-7
Single 2-Input Positive NAND Gate SOT-25 | Diodes Inc 74AHC1G00W5-7

Descriptions

Descriptions of onsemi NC7SZ00L6X provided by its distributors.

Logic IC, NAND Gate, Single, 2 Inputs, 6 Pins, SIP, 7SZ00
NAND 7SZ00 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 500mum 32mA 32mA 5.5V
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate TinyLogic UHS 32mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
NAND Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
Avnet Japan
NAND GATE, SINGLE, 2 I/P, SIP-6; Logic Family / Base Number: NC7SZ00; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SIP; No. of Pins: 6Pins; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7SZ00 is a single two-input NAND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ00L6X.