onsemi NC7SP38L6X

TinyLogic ULP 2-Input NAND Gate (Open Drain Output)
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP38L6X.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages28 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP38L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-08-07
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, DSO6
NC7SP00 Series 3.6 V SMT TinyLogic ULP 2-Input NAND Gate - SC-70-5
NAND 74AUP1G132 e3 74AUP logic gate circuit 7.8ns @ 3.3V 30pF 0.5mm 4mA 4mA 0.6V-2.29V
NAND 74AUP1G38 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
NAND Gate, Single, 2 Input, 6 Pins, XSON, 74AUP1G38
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00

Descriptions

Descriptions of onsemi NC7SP38L6X provided by its distributors.

TinyLogic ULP 2-Input NAND Gate (Open Drain Output)
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6
NAND Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
10ns@ 3.3V,30pF Open drain 1 2 1 1 900mV 3.6V 2.6mA NAND Gate TinyLogic ULP -2.6mA MICROPAK-6 SMD mount,glue mount 1.45mm*1mm*500μm
NAND GATE, 2 I/P, -40 TO 85DEG C; Logic Function:NAND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:6Pins; IC Case / Package:MicroPak; Product Range:NC7SP38; Logic IC Family:NC7SP; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SP38 is a single 2-Input NAND Gate with open drain output stage from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP38, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd