Nexperia 74AHCT86PW,118

74AHCT Series 5 V High Speed Si-Gate Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT86PW,118.

Nexperia

Datasheet14 pages18 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.79%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.165
$ 0.165
Stock
616,715
864,669
864,669
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT32PWR
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA OR Gate AHCT 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT32PW
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA OR Gate AHCT 8mA TSSOP-14 5mm*4.4mm*1.15mm
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT32
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74AHCT32PWG4
4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA OR Gate 74VHCT 8mA TSSOP-14

Descriptions

Descriptions of Nexperia 74AHCT86PW,118 provided by its distributors.

74AHCT Series 5 V High Speed Si-Gate Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
8.8ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
OR XOR 74AHCT86 e4 74AHCT logic gate circuit 8.8ns @ 5V 50pF 5mm 500mW 8mA 8mA
Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT86PW,118
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT86PW,118"
  • 74AHCT86PW 118
  • 74AHCT86PW118
  • 74AHCT86PW@118