Texas Instruments SN74AHCT32PW

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
$ 0.532
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT32PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74AHCT32PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.187
$ 0.187
Stock
76,129,163
738,062
738,062
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT32PW.

Related Parts

OR Gate 74VHCT Series 4.5V-5.5V 8mA 7.9ns@5V,50pF TSSOP-14 SMD, Adhesive Mount
OR Gate AHCT, 7.9ns@5V, 50pF, 1-4 Ch, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74AHCT86PW
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
Diodes Inc.74AHCT32T14-13
7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate AHCT 8mA TSSOP-14 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments SN74AHCT32PW provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
QUADRUPLE 2-INPUT POSITIVE-OR GATES | IC GATE OR 4CH 2-INP 14TSSOP
IC, QUAD 2INPUT OR, SMD, 74AHCT32; Famille Logique/ Numéro de base: 74AHCT32; Type de logique: OU; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
IC, QUAD 2INPUT OR, SMD, 74AHCT32; Logic Family / Base Number:74AHCT32; Logic Type:OR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT32PW .