Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT32PW,118

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT32PW,118.

Nexperia

Datasheet14 pages18 years ago

IHS

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+7.18%

CAD Models

Download Nexperia 74AHCT32PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.187
$ 0.187
Stock
914,978
714,595
714,595
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
Texas InstrumentsSN74AHCT32PWG4
4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT32PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
74AHCT Series 5 V High Speed Si-Gate Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
OR Gate 74VHCT Series 4.5V-5.5V 8mA 7.9ns@5V,50pF TSSOP-14 SMD, Adhesive Mount
Diodes Inc.74AHCT86T14-13
74AHCT Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74AHCT86T14-13

Descriptions

Descriptions of Nexperia 74AHCT32PW,118 provided by its distributors.

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
7.9ns@5V,50pF 1 2 4 4 4.5V 5.5V 8mA OR Gate AHCT 8mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 950μm
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT32PW,118
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
2uA 4.5V~5.5V 4 7.9ns@5V,50pF ORGate TSSOP-14 Gates ROHS
NEXPERIA 74AHCT32PW - OR GATE, A

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT32PW 118
  • 74AHCT32PW118