Texas Instruments SN74AHCT32PWR

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT32PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-29.12%

CAD Models

Download Texas Instruments SN74AHCT32PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.178
$ 0.178
Stock
725,644
161,942,706
161,942,706
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT32PWR.

Related Parts

OR Gate AHCT, 7.9ns@5V, 50pF, 1-4 Ch, 4.5V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74AHCT86PW
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHCT86PWR
XOR Gate, AHCT, 8.8ns@5V,50pF, Push-Pull, 4.5-5.5V, 8mA, TSSOP-14, SMD, 1.2mm H
74AHCT Series 5 V High Speed Si-Gate Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
Texas InstrumentsSN74AHC32PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT32PWR provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.2mm 8mA 8mA 2V
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74AHCT32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74AHCT; Logic IC Base Number: 7432; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT32PWR .