Nexperia 74AHCT1G14GV,125

Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G14GV, 125
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G14GV,125.

IHS

Datasheet17 pages12 years ago
Datasheet17 pages12 years ago

NXP Semiconductors

TME

Inventory History

3 month trend:
-34.83%

CAD Models

Download Nexperia 74AHCT1G14GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.058
Stock
907,595
615,629
Authorized Distributors
6
6
Case/Package
TSOP
TSOP
Number of Pins
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
11 ns
51 ns
Low Level Output Current
8 mA
2 mA
High Level Output Current
-8 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AHCT1G06GV,125
Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74AHC1G14
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A
IC GATE INVERTER SNGL 1IN 5TSOP
74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
Single Inverter with TTL Level Input, Schmitt Trigger Input

Descriptions

Descriptions of Nexperia 74AHCT1G14GV,125 provided by its distributors.

Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G14GV,125
74AHCT Series 5.5 V Inverting Schmitt Trigger with TTL Input Switching - SC-74A
Inverter Schmitt Trigger 1-Element 4.5V to 5.5V 5-Pin SC-74A
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-74A, 74AHCT1G14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G14GV,125"
  • 74AHCT1G14GV 125
  • 74AHCT1G14GV125