Nexperia 74AHC1G14GV,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74AHC1G14
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G14GV,125.

Augswan

Datasheet17 pages12 years ago

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.73%

CAD Models

Download Nexperia 74AHC1G14GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.041
$ 0.041
Stock
4,944,874
6,496,665
6,496,665
Authorized Distributors
6
4
4
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
13.5 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A
74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G14GV,125
NXP Semiconductors74AHCT1G06GV,125
Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74AHC1G14GV,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74AHC1G14
74AHC Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - SC-74A
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R
Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:74AHC1G14; Logic IC Family:74AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G14GV,125"
  • 74AHC1G14GV 125
  • 74AHC1G14GV,125.
  • 74AHC1G14GV-125
  • 74AHC1G14GV125