What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT1G14GV,125

74HCT Series 4.5 to 5.5 V Surface Mount Single Inverting Schmitt-Trigger -SC-74A
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G14GV,125.

IHS

Datasheet14 pages2 years ago
Datasheet16 pages15 years ago
Datasheet17 pages15 years ago

Future Electronics

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+8.13%

CAD Models

Download Nexperia 74HCT1G14GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.047
Stock
609,925
804,355
Authorized Distributors
6
6
Case/Package
TSOP
TSOP
Number of Pins
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
51 ns
11 ns
Low Level Output Current
2 mA
8 mA
High Level Output Current
-2 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74HCT1G04 e3 74HCT logic gate circuit 10ns @ 4.5V 50pF 2.9mm 2mA 2mA 2V
74HC1G04 e3 74HC Tape & Reel (TR) logic gate circuit 23ns @ 6V 50pF 2.9mm 2.6mA 2.6mA 6V
74HC Series 5 V Surface Mount Single Inverting Schmitt-Trigger - SC-74A
NXP Semiconductors74AHCT1G06GV,125
Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5
MC74HC1G04 Series 2 to 6 V CMOS Single Inverter - SOT-23-5

Descriptions

Descriptions of Nexperia 74HCT1G14GV,125 provided by its distributors.

74HCT Series 4.5 to 5.5 V Surface Mount Single Inverting Schmitt-Trigger -SC-74A
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R
74HCT1G14 R-PDSO-G5 74HCT Tape & Reel (TR) logic gate circuit 51ns @ 5V 50pF 2.9mm 2mA 2mA 5.5V
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-74A, 74HCT1G14
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:-; Logic IC Family:74HCT; Supply Voltage Min:4.5V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G14GV,125"
  • 74HCT1G14GV 125
  • 74HCT1G14GV125