Nexperia 74AHCT139D,118

2-to-4 Line Decoder / Demultiplexer, 74AHCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT139D,118.

TME

Datasheet14 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.163
$ 0.163
Stock
268,152
104,603
104,603
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
-
4
4
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74AHCT139D,118 provided by its distributors.

2-to-4 Line Decoder / Demultiplexer, 74AHCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
2-LINE TO 4-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
AHCT/VHCT e4 74AHCT139 1x 2:4 decoder circuit 50ns 5V 9.9mm 8mA 8mA
IC DECODER/DEMUX DUAL 2:4 16SOIC
NEXPERIA 74AHCT139D - DECODER/DR
IC DECODER/DEMUX 1 X 2:4 16-SO
74AHCT139D/SO16/REEL 13" Q1/T1
DECODER/DEMULTIPLEXER, DUAL, 2: 4, SOIC16; Logic Family / Base Number: 74AHCT139; Logic Type: 2-to-4 Line Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT139D 118
  • 74AHCT139D118