Nexperia 74AHCT138D,118

3-to-8 Line Decoder / Demultiplexer, 74AHCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT138D,118.

Farnell

Datasheet17 pages12 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+10.26%

Alternate Parts

Price @ 1000
$ 0.343
$ 0.197
$ 0.197
Stock
456,417
257,833
257,833
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74AHCT138D,118 provided by its distributors.

3-to-8 Line Decoder / Demultiplexer, 74AHCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16
AHCT/VHCT/VT e4 74AHCT138 1x 3:8 decoder circuit 50ns 500mW 5V 9.9mm
Decoder/Demultiplexer Single 3-to-8 16-Pin SO T/R
Avnet Japan
IC 3:8 DECODER/DEMUX INV 16SOIC
50ns 8 3 1 4.5V 5.5V 8mA 8mA SO-16 , 10mm*4mm*1.45mm
Signal Switch/Codec/Multiplexer
NEXPERIA 74AHCT138D - DECODER/DR
IC DECODER/DEMUX 1 X 3:8 16-SO
NOW NEXPERIA 74AHCT138D - DECODE
Decoder/Demultiplexer, 3:8, Soic-16; Logic Family/Base Number:74Ahct138; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |Nexperia 74AHCT138D,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT138D 118
  • 74AHCT138D-118
  • 74AHCT138D118