Nexperia 74AHC594BQ,115

12.1ns, 8.8ns 1 1 2V 5.5V Serial, Serial to Parallel, Shift Register AHC QFN , 2.5mm*950¦Ìm
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC594BQ,115.

Future Electronics

Datasheet22 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.38%

CAD Models

Download Nexperia 74AHC594BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.235
Stock
301,535
52,233
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
15.1 ns
15.1 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
12.1ns,8.8ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SO-16 , 4mm*1.45mm
Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Texas InstrumentsSN74AHC595D
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SOIC-16 3.91mm*1.5mm
Texas InstrumentsSN74AHC595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Nexperia 74AHC594BQ,115 provided by its distributors.

12.1ns,8.8ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC QFN , 2.5mm*950¦Ìm
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
HC/UH 74AHC594 ROHS3Compliant Tape & Reel (TR) shift register 8.8ns 3.5mm 2V -40C~125C
Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHC594BQ,115
Shift Register, 74AHC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC594BQ 115
  • 74AHC594BQ,115.
  • 74AHC594BQ115