Nexperia 74AHC594D,118

12.1ns, 8.8ns 1 1 2V 5.5V Serial, Serial to Parallel, Shift Register AHC SO-16 , 4mm*1.45mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC594D,118.

Nexperia

Datasheet22 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.21%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.426
$ 0.426
Stock
151,289
260,701
260,701
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
15.1 ns
15.1 ns
15.1 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74AHC595S16-13
74AHC Series 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16
74AHC Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register - SOIC-16
Diodes Inc.74AHC594S16-13
39ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SO-16
Diodes Inc.74AHC164S14-13
AHC/VHC/H/U/V ROHS3Compliant Tape & Reel (TR) 2007 shift register 11ns 4muA 259.19969mg 2V

Descriptions

Descriptions of Nexperia 74AHC594D,118 provided by its distributors.

12.1ns,8.8ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SO-16 , 4mm*1.45mm
Shift Register, 74AHC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
74AHC594 ROHS3Compliant Tape & Reel (TR) 2008 shift register 8.8ns 5.5V 125C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC594D 118
  • 74AHC594D118