Texas Instruments SN74AHC595PWR

8 Bit Sipo Shift Register, TSSOP-16; Log; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC595PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-11.88%

CAD Models

Download Texas Instruments SN74AHC595PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.264
$ 0.264
Stock
1,589,398
1,385,364
1,385,364
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.2 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC595PWR.

Related Parts

Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
NXP Semiconductors74LV165APW,112
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP Bulk
Texas InstrumentsSN74LV165APWG4
IC REGISTR PAR-LOAD 8BIT 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC595PWR provided by its distributors.

8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Eight-bit shift registers with tri-state output registers 16-TSSOP -40 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
8-Bit Shift Register, 3-State Output, CMOS, 125¡ãC, TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC595PWR .