Nexperia 74AHC2G00DP,125

7.5NS@ 5V, 50PF 1 2 2 2 2V 5.5V 8MA Nand Gate Ahc 8MA TSSOP-8 , 3.1MM*3.1MM*950¦ÌM
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC2G00DP,125.

Future Electronics

Datasheet11 pages7 years ago

IHS

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.72%

CAD Models

Download Nexperia 74AHC2G00DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.181
Stock
475,192
293,049
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-01-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR 74AHC2G32 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
Buffer / Line Driver, Non Inverting, 74AHC2G126, 2 Element, 2 V to 5.5 V, 8 Pins, TSSOP
3.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate TinyLogic UHS , 2mm*2.3mm*700¦Ìm
NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
Texas InstrumentsCD40107BPWR
100ns@ 15V,50pF 2 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA TSSOP-8 , 3mm*4.4mm*1.15mm

Descriptions

Descriptions of Nexperia 74AHC2G00DP,125 provided by its distributors.

7.5ns@ 5V,50pF 1 2 2 2 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC2G00DP,125
NAND Gate, AHC/VHC/H/U/V Series, 2-Func, 2-Input, CMOS, PDSO8
NAND Gate 2-Element 2-IN CMOS 8-Pin TSSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC2G00DP 125
  • 74AHC2G00DP125