Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ38K8X

NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.9mm - 32mA 5.5V
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ38K8X.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-4.93%

CAD Models

Download onsemi NC7WZ38K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.228
$ 0.228
Stock
287,358,142
428,218
428,218
Authorized Distributors
6
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.5 ns
3.9 ns
3.9 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
32 mA
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LVC Series 3.3 V Dual 2-Input NAND Gate; Open Drain - TSSOP-8
NAND 74AHC2G00 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
74HCT Series Dual 2-Input NAND Gate 12ns 4mA 5.5V CMOS Logic IC - TSSOP-8
NAND 7WP00 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
Texas InstrumentsCD40107BPWR
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125
Texas InstrumentsCD40107BPW
IC GATE NAND OD 2CH 2-INP 8TSSOP / NAND Gate IC 2 Channel Open Drain 8-TSSOP

Descriptions

Descriptions of onsemi NC7WZ38K8X provided by its distributors.

NAND 7WZ38 EAR99 7WZ logic gate circuit 3.4ns @ 5V 50pF 0.9mm - 32mA 5.5V
TinyLogic UHS Dual 2-Input NAND Gate (Open Drain Output)
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
The NC7WZ38 is a dual 2-Input NAND Gate with open drain output stage from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. The open drain output stage will tolerate voltages up to 7V independent of VCC when in the high impedance state.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd